Tehniskie dokumenti
Specifikācija
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
H125
Outer Diameter
7.1mm
Characteristic Impedance
75 Ω
Attenuation
16 dB/100 m @ 600 MHz
Length
100mm
Sheath Colour
White
Conductor Strand Type
Solid
Insulation material
PE
Velocity ratio
80%
Conductor Material
Bare Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Standards Met
EN 50117, IEC 1196
Operating Temperature Range
-40 → +70 °C
Series
H125D00
Sheath Material
Polyvinyl Chloride PVC
Shielding
Annealed Tinned Copper Braid
Izcelsmes valsts
Netherlands
€ 231,00
€ 231,00 1 rullis ar 100 metriem (bez PVN)
€ 279,51
€ 279,51 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 231,00
€ 231,00 1 rullis ar 100 metriem (bez PVN)
€ 279,51
€ 279,51 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
H125
Outer Diameter
7.1mm
Characteristic Impedance
75 Ω
Attenuation
16 dB/100 m @ 600 MHz
Length
100mm
Sheath Colour
White
Conductor Strand Type
Solid
Insulation material
PE
Velocity ratio
80%
Conductor Material
Bare Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Standards Met
EN 50117, IEC 1196
Operating Temperature Range
-40 → +70 °C
Series
H125D00
Sheath Material
Polyvinyl Chloride PVC
Shielding
Annealed Tinned Copper Braid
Izcelsmes valsts
Netherlands