Tehniskie dokumenti
Specifikācija
Brand
BeldenCross Sectional Area
0.22 mm²
Number of Cores
5
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Foil
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
RS-232
Outer Diameter
4.57mm
Outer Sheath Material
PVC
Minimum Operating Temperature
-30°C
Series
9535
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Eca
Core Strands
7/0.20 mm
Izcelsmes valsts
Netherlands
€ 965,00
€ 965,00 1 kaste ar 304 metriem (bez PVN)
€ 1 167,65
€ 1 167,65 1 kaste ar 304 metriem (Ieskaitot PVN)
1
€ 965,00
€ 965,00 1 kaste ar 304 metriem (bez PVN)
€ 1 167,65
€ 1 167,65 1 kaste ar 304 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BeldenCross Sectional Area
0.22 mm²
Number of Cores
5
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Foil
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
RS-232
Outer Diameter
4.57mm
Outer Sheath Material
PVC
Minimum Operating Temperature
-30°C
Series
9535
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Eca
Core Strands
7/0.20 mm
Izcelsmes valsts
Netherlands