Tehniskie dokumenti
Specifikācija
Brand
BeldenSeries
8GC
Number of Cores
8
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
4 x Cable Diameter
Length
50m
Voltage Rating
300 V, 500 V
Standards Met
CE, REACH, RoHS
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Izcelsmes valsts
China
€ 169,00
€ 169,00 1 rullis ar 50 metriem (bez PVN)
€ 204,49
€ 204,49 1 rullis ar 50 metriem (Ieskaitot PVN)
1
€ 169,00
€ 169,00 1 rullis ar 50 metriem (bez PVN)
€ 204,49
€ 204,49 1 rullis ar 50 metriem (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
BeldenSeries
8GC
Number of Cores
8
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
4 x Cable Diameter
Length
50m
Voltage Rating
300 V, 500 V
Standards Met
CE, REACH, RoHS
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Izcelsmes valsts
China