Belden 4855ANH Series, 304.8m, RG59 Coaxial, Unterminated75 Ω

RS noliktavas nr.: 187-6120Ražotājs: BeldenRažotāja kods: 4855ANH 0101000
brand-logo
Skatīt visu Koaksiālie kabeļi

Tehniskie dokumenti

Specifikācija

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

4.04mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Attenuation

1.35 dB/100 m

Length

304.8m

Sheath Colour

Black

Voltage Rating

300 V ac

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Velocity ratio

0.82

Size of Strands

23 AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Standards Met

ELV Compliant, RoHS Compliant, UL

Operating Temperature Range

-30 → +75 °C

Series

4855ANH

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Tinned Copper Braid

Capacitance

53.48pF/m

Insulation material

Foam HDPE

Conductor Material

Silver Plated Copper

Izcelsmes valsts

United States

Noliktavas stāvoklis patreiz nav pieejams

€ 2 043,50

€ 6,70 Katrs (bez PVN)

€ 2 472,64

€ 8,107 Katrs (Ieskaitot PVN)

Belden 4855ANH Series, 304.8m, RG59 Coaxial, Unterminated75 Ω

€ 2 043,50

€ 6,70 Katrs (bez PVN)

€ 2 472,64

€ 8,107 Katrs (Ieskaitot PVN)

Belden 4855ANH Series, 304.8m, RG59 Coaxial, Unterminated75 Ω
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

4.04mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Attenuation

1.35 dB/100 m

Length

304.8m

Sheath Colour

Black

Voltage Rating

300 V ac

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Velocity ratio

0.82

Size of Strands

23 AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Standards Met

ELV Compliant, RoHS Compliant, UL

Operating Temperature Range

-30 → +75 °C

Series

4855ANH

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Tinned Copper Braid

Capacitance

53.48pF/m

Insulation material

Foam HDPE

Conductor Material

Silver Plated Copper

Izcelsmes valsts

United States