Belden 4794R Series, 305m, RG7 Coaxial, Unterminated75 Ω

RS noliktavas nr.: 187-6115Ražotājs: BeldenRažotāja kods: 4794R 0101000
brand-logo
Skatīt visu Koaksiālie kabeļi

Tehniskie dokumenti

Specifikācija

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG7

Outer Diameter

0.32 (Jacket)in

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

0.64 dB/100 m

Length

305m

Sheath Colour

Black

Conductor Strand Type

Solid

Fire Behaviour

Flame Retardant

Operating Temperature Range

-20 → +75 °C

Series

4794R

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Capacitance

52.49pF/m

Insulation material

Foam HDPE

Conductor Material

Silver Plated Copper

Velocity ratio

0.85

Size of Strands

16 AWG

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Izcelsmes valsts

United States

Noliktavas stāvoklis patreiz nav pieejams

€ 3 385,50

€ 11,10 Katrs (bez PVN)

€ 4 096,46

€ 13,431 Katrs (Ieskaitot PVN)

Belden 4794R Series, 305m, RG7 Coaxial, Unterminated75 Ω

€ 3 385,50

€ 11,10 Katrs (bez PVN)

€ 4 096,46

€ 13,431 Katrs (Ieskaitot PVN)

Belden 4794R Series, 305m, RG7 Coaxial, Unterminated75 Ω
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG7

Outer Diameter

0.32 (Jacket)in

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

0.64 dB/100 m

Length

305m

Sheath Colour

Black

Conductor Strand Type

Solid

Fire Behaviour

Flame Retardant

Operating Temperature Range

-20 → +75 °C

Series

4794R

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Capacitance

52.49pF/m

Insulation material

Foam HDPE

Conductor Material

Silver Plated Copper

Velocity ratio

0.85

Size of Strands

16 AWG

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Izcelsmes valsts

United States