Technical Document
Specifications
Output Voltage
12V dc
Output Current
10.5 A, 500mA
Power Rating
125W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.9mm
Efficiency
85%
Minimum Temperature
0°C
Weight
300g
Maximum Temperature
+50°C
Product details
MPB125/150 Series
MPB125 & MPB150 series are single and dual output ac-dc power supplies that incorporates high efficiency, high power density and active power factor correction (PFC).Suitable for use in networking, data communications, commercial and industrial applications. These single output models deliver a fully regulated output, rated for convection and forced air cooling. Full output power is available in as few a 5 cubic feet per minute (CFM) forced air cooling.
High power density in an industry-standard 3" x 5" footprint
Power Factor Correction (PFC) meets EN61000-3-2
CE marked to low voltage directive (Pending)
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
€ 159.00
€ 159.00 Each (Exc. Vat)
€ 192.39
€ 192.39 Each (inc. VAT)
1
€ 159.00
€ 159.00 Each (Exc. Vat)
€ 192.39
€ 192.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 159.00 |
5 - 9 | € 151.00 |
10 - 24 | € 143.00 |
25+ | € 135.00 |
Technical Document
Specifications
Output Voltage
12V dc
Output Current
10.5 A, 500mA
Power Rating
125W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.9mm
Efficiency
85%
Minimum Temperature
0°C
Weight
300g
Maximum Temperature
+50°C
Product details
MPB125/150 Series
MPB125 & MPB150 series are single and dual output ac-dc power supplies that incorporates high efficiency, high power density and active power factor correction (PFC).Suitable for use in networking, data communications, commercial and industrial applications. These single output models deliver a fully regulated output, rated for convection and forced air cooling. Full output power is available in as few a 5 cubic feet per minute (CFM) forced air cooling.
High power density in an industry-standard 3" x 5" footprint
Power Factor Correction (PFC) meets EN61000-3-2
CE marked to low voltage directive (Pending)
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5