Technical Document
Specifications
Output Voltage
12V dc
Output Current
12.5A
Power Rating
300W
Number of Outputs
2
Input Voltage
125 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
168mm
Width
140mm
Depth
47.2mm
Series
LR
Efficiency
92%
Weight
1.5kg
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Slovakia
€ 775.00
€ 775.00 Each (Exc. Vat)
€ 937.75
€ 937.75 Each (inc. VAT)
1
€ 775.00
€ 775.00 Each (Exc. Vat)
€ 937.75
€ 937.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
12V dc
Output Current
12.5A
Power Rating
300W
Number of Outputs
2
Input Voltage
125 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
168mm
Width
140mm
Depth
47.2mm
Series
LR
Efficiency
92%
Weight
1.5kg
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Slovakia