BEHA 94010 Moisture Meter, 90% Max, ±0.05 % Accuracy, Digital Display, Battery-Powered

RS Stock No.: 436-6180Brand: BEHAManufacturers Part No.: 94010
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

BEHA

Maximum Measurement

90%

Best Accuracy

±0.05 %

Display Type

Digital

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

9V

Dimensions

175 x 80 x 30mm

Height

30mm

Length

175mm

Model Number p

94010

Width

80mm

Stock information temporarily unavailable.

Price on Asking

BEHA 94010 Moisture Meter, 90% Max, ±0.05 % Accuracy, Digital Display, Battery-Powered

Price on Asking

BEHA 94010 Moisture Meter, 90% Max, ±0.05 % Accuracy, Digital Display, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BEHA

Maximum Measurement

90%

Best Accuracy

±0.05 %

Display Type

Digital

Scale Type

Building Materials, Wood

Power Source

Battery

Battery Type

9V

Dimensions

175 x 80 x 30mm

Height

30mm

Length

175mm

Model Number p

94010

Width

80mm