BC Components, VDR Metal Oxide Varistor 160pF 10A, Clamping 650V, Varistor 390V
Tehniskie dokumenti
Specifikācija
Brand
BC ComponentsVaristor Voltage
390V
Maximum AC Voltage Rating
250V
Maximum DC Voltage Rating
320V
Clamping Voltage
650V
Clamping Current
10A
Material
ZnO Ceramic
Energy
33J
Series
VDR
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
160pF
Length
35mm
Depth
0.6mm
Thickness
4.9mm
Dimensions
9 (Dia.) x 4.9mm
Lead Pitch
5mm
Izcelsmes valsts
China
Produkta apraksts
VDR Varistors
Approvals
UL; CECC; VDE; CSA.
€ 0,18
€ 0,18 Katrs (bez PVN)
€ 0,22
€ 0,22 Katrs (Ieskaitot PVN)
1
€ 0,18
€ 0,18 Katrs (bez PVN)
€ 0,22
€ 0,22 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BC ComponentsVaristor Voltage
390V
Maximum AC Voltage Rating
250V
Maximum DC Voltage Rating
320V
Clamping Voltage
650V
Clamping Current
10A
Material
ZnO Ceramic
Energy
33J
Series
VDR
Diameter
9mm
Maximum Surge Current
1200A
Capacitance
160pF
Length
35mm
Depth
0.6mm
Thickness
4.9mm
Dimensions
9 (Dia.) x 4.9mm
Lead Pitch
5mm
Izcelsmes valsts
China
Produkta apraksts
VDR Varistors
Approvals
UL; CECC; VDE; CSA.