Baumer Hygienic Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading

RS noliktavas nr.: 210-0735Ražotājs: BaumerRažotāja kods: PP20H-2.3B20R.A114.542020.000
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

1 1/2 in Tri-Clamp (ISO 2852)

Supply Voltage

30 V

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 388,18

€ 388,18 Katrs (bez PVN)

€ 469,70

€ 469,70 Katrs (Ieskaitot PVN)

Baumer Hygienic Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading

€ 388,18

€ 388,18 Katrs (bez PVN)

€ 469,70

€ 469,70 Katrs (Ieskaitot PVN)

Baumer Hygienic Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

1 1/2 in Tri-Clamp (ISO 2852)

Supply Voltage

30 V

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Germany