Baumer Plastic Fibre Amplifier 840 mm, PNP Output, IP50, 8 → 30 V dc

RS noliktavas nr.: 220-7167Ražotājs: BaumerRažotāja kods: OF10.FR-PW1B.B2N
brand-logo
Skatīt visu Optiskās šķiedras sensori

Tehniskie dokumenti

Specifikācija

Brand

Baumer

Detection Range

840 mm

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

Connector M8 4 pin

Response Time

0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds

Light Source

Red LED

Electrical Connection

M8 Connector

IP Rating

IP50

Housing Material

Polycarbonate

Supply Voltage

8 → 30 V dc

Length

27.8mm

Width

10mm

Depth

82.3mm

Minimum Operating Temperature

+5°C

Mounting Type

DIN Rail

Dimensions

10 x 27.8 x 82.3 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Izcelsmes valsts

Switzerland

Noliktavas stāvoklis patreiz nav pieejams

€ 250,31

€ 250,31 Katrs (bez PVN)

€ 302,87

€ 302,87 Katrs (Ieskaitot PVN)

Baumer Plastic Fibre Amplifier 840 mm, PNP Output, IP50, 8 → 30 V dc

€ 250,31

€ 250,31 Katrs (bez PVN)

€ 302,87

€ 302,87 Katrs (Ieskaitot PVN)

Baumer Plastic Fibre Amplifier 840 mm, PNP Output, IP50, 8 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Baumer

Detection Range

840 mm

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

Connector M8 4 pin

Response Time

0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds

Light Source

Red LED

Electrical Connection

M8 Connector

IP Rating

IP50

Housing Material

Polycarbonate

Supply Voltage

8 → 30 V dc

Length

27.8mm

Width

10mm

Depth

82.3mm

Minimum Operating Temperature

+5°C

Mounting Type

DIN Rail

Dimensions

10 x 27.8 x 82.3 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Izcelsmes valsts

Switzerland