Baumer Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 600 mm Detection Range

RS Stock No.: 418-5638Brand: BaumerManufacturers Part No.: FZDK 14P5101/S35A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 600 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FZDK 14P

Maximum Operating Temperature

+65°C

Housing Material

PA12

Country of Origin

Switzerland

Product details

Series 14 energy-saving photoelectric cells

Miniature plastic housing.
Connected with an M8 4-pole connector.
Switching, adjustment assistance and soiled lens indicator LEDs.
PNP output with programmable light / dark switching.
Energy-saving version (Sn = 600 mm), background suppression (Sn = 200 mm), reflex with polarisation filter (Sn = 5 m).
An optional fixing bracket is available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 207.00

€ 207.00 Each (Exc. Vat)

€ 250.47

€ 250.47 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 600 mm Detection Range

€ 207.00

€ 207.00 Each (Exc. Vat)

€ 250.47

€ 250.47 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 600 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 600 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FZDK 14P

Maximum Operating Temperature

+65°C

Housing Material

PA12

Country of Origin

Switzerland

Product details

Series 14 energy-saving photoelectric cells

Miniature plastic housing.
Connected with an M8 4-pole connector.
Switching, adjustment assistance and soiled lens indicator LEDs.
PNP output with programmable light / dark switching.
Energy-saving version (Sn = 600 mm), background suppression (Sn = 200 mm), reflex with polarisation filter (Sn = 5 m).
An optional fixing bracket is available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more