Tehniskie dokumenti
Specifikācija
Brand
BaumerDetection Range
340 mm
Output Type
PNP
Fibre Optic Type
Plastic
Response Time
0.12 → 5 (Adjustable) ms
Light Source
Red LED
Electrical Connection
Cable
IP Rating
IP40
Housing Material
ABS, PC
Supply Voltage
10.8 → 26.4 V dc
Length
32mm
Width
10mm
Minimum Operating Temperature
-20°C
Dimensions
32 x 10 x 60 mm
Depth
60mm
Maximum Operating Temperature
+55°C
Produkta apraksts
High Resolution - Series 10
Fibre Optic Amplifiers
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BaumerDetection Range
340 mm
Output Type
PNP
Fibre Optic Type
Plastic
Response Time
0.12 → 5 (Adjustable) ms
Light Source
Red LED
Electrical Connection
Cable
IP Rating
IP40
Housing Material
ABS, PC
Supply Voltage
10.8 → 26.4 V dc
Length
32mm
Width
10mm
Minimum Operating Temperature
-20°C
Dimensions
32 x 10 x 60 mm
Depth
60mm
Maximum Operating Temperature
+55°C
Produkta apraksts