Baumer BRIH 58D Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Hollow Type

RS noliktavas nr.: 542-5202Ražotājs: BaumerRažotāja kods: BRIH 58 D16 24K 360 P2 N
brand-logo
Skatīt visu Motion Control Sensors

Tehniskie dokumenti

Specifikācija

Brand

Baumer

Encoder Technology

Incremental

Pulses Per Revolution

360

Series

BRIH 58D

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

46.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

320 kHz

Izcelsmes valsts

Switzerland

Produkta apraksts

BRIH series incremental hollow shaft encoder

Kubler

€ 259,00

€ 259,00 Katrs (bez PVN)

€ 313,39

€ 313,39 Katrs (Ieskaitot PVN)

Baumer BRIH 58D Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Hollow Type

€ 259,00

€ 259,00 Katrs (bez PVN)

€ 313,39

€ 313,39 Katrs (Ieskaitot PVN)

Baumer BRIH 58D Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Hollow Type

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Baumer

Encoder Technology

Incremental

Pulses Per Revolution

360

Series

BRIH 58D

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

46.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

320 kHz

Izcelsmes valsts

Switzerland

Produkta apraksts

BRIH series incremental hollow shaft encoder

Kubler