Banner Convergent Photoelectric Sensor, Block Sensor, Maximum of 16 mm Detection Range

RS noliktavas nr.: 860-1642Ražotājs: BannerRažotāja kods: SM312CVGQD
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

Maximum of 16 mm

Output Type

NPN (Current Sinking), PNP (Current Sourcing)

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Response Time

1 (Dark) ms, 1 (Light) ms

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Izcelsmes valsts

United States

Produkta apraksts

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Banner Convergent Photoelectric Sensor, Block Sensor, Maximum of 16 mm Detection Range

P.O.A.

Banner Convergent Photoelectric Sensor, Block Sensor, Maximum of 16 mm Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

Maximum of 16 mm

Output Type

NPN (Current Sinking), PNP (Current Sourcing)

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Response Time

1 (Dark) ms, 1 (Light) ms

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Izcelsmes valsts

United States

Produkta apraksts

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Jūs varētu interesēt