Banner SI-QM-SMFA Safety Interlock Switch, 1NO, Actuator Actuator Included, Metal, Mechanical Lock

RS Stock No.: 286-012Brand: BannerManufacturers Part No.: SI-QM-SMFA
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Banner

Lock Style

Actuator

Normal State Configuration

1NO

Lock Type

Mechanical Lock

Actuator Included

Yes

Safety Contacts

2NO

Housing Material

Metal

Series

SI-QM-SMFA

Country of Origin

Germany

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 98.01

€ 98.01 Each (inc. VAT)

Banner SI-QM-SMFA Safety Interlock Switch, 1NO, Actuator Actuator Included, Metal, Mechanical Lock

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 98.01

€ 98.01 Each (inc. VAT)

Banner SI-QM-SMFA Safety Interlock Switch, 1NO, Actuator Actuator Included, Metal, Mechanical Lock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Lock Style

Actuator

Normal State Configuration

1NO

Lock Type

Mechanical Lock

Actuator Included

Yes

Safety Contacts

2NO

Housing Material

Metal

Series

SI-QM-SMFA

Country of Origin

Germany