Tehniskie dokumenti
Specifikācija
Brand
BannerSeries
SG-TL70
Component Type
Beacon
Current Type
DC
Light Effect
Flashing, Steady
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
12 → 30 V dc
Height
50mm
IP Rating
IP65
Base Diameter
70mm
Minimum Temperature
-40°C
Maximum Temperature
+50°C
Housing Colour
Black
Izcelsmes valsts
China
€ 95,14
€ 95,14 Katrs (bez PVN)
€ 115,12
€ 115,12 Katrs (Ieskaitot PVN)
1
€ 95,14
€ 95,14 Katrs (bez PVN)
€ 115,12
€ 115,12 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BannerSeries
SG-TL70
Component Type
Beacon
Current Type
DC
Light Effect
Flashing, Steady
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
12 → 30 V dc
Height
50mm
IP Rating
IP65
Base Diameter
70mm
Minimum Temperature
-40°C
Maximum Temperature
+50°C
Housing Colour
Black
Izcelsmes valsts
China