Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Banner Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

RS noliktavas nr.: 860-1373Ražotājs: BannerRažotāja kods: S18UBAQ
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

300 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

90.9mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

U-GAGE™ S18U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 339,94

€ 339,94 Katrs (bez PVN)

€ 411,33

€ 411,33 Katrs (Ieskaitot PVN)

Banner Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

€ 339,94

€ 339,94 Katrs (bez PVN)

€ 411,33

€ 411,33 Katrs (Ieskaitot PVN)

Banner Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

300 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

90.9mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

U-GAGE™ S18U

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more