Banner Straight Female 5 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 4m

RS noliktavas nr.: 848-7048Ražotājs: BannerRažotāja kods: MBCC-512
brand-logo
Skatīt visu Sensor & Actuator Cables

Tehniskie dokumenti

Specifikācija

Brand

Banner

Cross Sectional Area

0.75 mm²

Number of Cores

5

Sheath Material

PVC

Length

4m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

7/8 in Circular

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

9 A

Voltage Rating

300 V ac/dc

IP Rating

IP67

American Wire Gauge

18 AWG

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

MBCC Series

The MBCC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Noliktavas stāvoklis patreiz nav pieejams

€ 90,50

€ 90,50 Katrs (bez PVN)

€ 109,50

€ 109,50 Katrs (Ieskaitot PVN)

Banner Straight Female 5 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 4m

€ 90,50

€ 90,50 Katrs (bez PVN)

€ 109,50

€ 109,50 Katrs (Ieskaitot PVN)

Banner Straight Female 5 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 4m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Banner

Cross Sectional Area

0.75 mm²

Number of Cores

5

Sheath Material

PVC

Length

4m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

7/8 in Circular

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

9 A

Voltage Rating

300 V ac/dc

IP Rating

IP67

American Wire Gauge

18 AWG

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

MBCC Series

The MBCC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.