Tehniskie dokumenti
Specifikācija
Brand
BALLUFFStroke
150mm
Supply Voltage
24 V dc
IP Rating
IP67
Overall Height
36.8mm
Overall Width
306mm
Overall Depth
68mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
Germany
€ 447,00
€ 447,00 Katrs (bez PVN)
€ 540,87
€ 540,87 Katrs (Ieskaitot PVN)
BALLUFF Linear Transducer 150mm stroke 4 → 20 mA output range 24 V dc IP67
1
€ 447,00
€ 447,00 Katrs (bez PVN)
€ 540,87
€ 540,87 Katrs (Ieskaitot PVN)
BALLUFF Linear Transducer 150mm stroke 4 → 20 mA output range 24 V dc IP67
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
BALLUFFStroke
150mm
Supply Voltage
24 V dc
IP Rating
IP67
Overall Height
36.8mm
Overall Width
306mm
Overall Depth
68mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
Germany