Tehniskie dokumenti
Specifikācija
Brand
BALLUFFStroke
225mm
Supply Voltage
24 V dc
IP Rating
IP54
Overall Width
56mm
Overall Depth
325mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
Hungary
Produkta apraksts
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BALLUFFStroke
225mm
Supply Voltage
24 V dc
IP Rating
IP54
Overall Width
56mm
Overall Depth
325mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
Hungary
Produkta apraksts
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.