BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS noliktavas nr.: 124-3722Ražotājs: BALLUFFRažotāja kods: BES M18MD-PSC80B-BP05-003
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Izcelsmes valsts

Hungary

Produkta apraksts

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Noliktavas stāvoklis patreiz nav pieejams

€ 114,15

€ 114,15 Katrs (bez PVN)

€ 138,12

€ 138,12 Katrs (Ieskaitot PVN)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 114,15

€ 114,15 Katrs (bez PVN)

€ 138,12

€ 138,12 Katrs (Ieskaitot PVN)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Izcelsmes valsts

Hungary

Produkta apraksts

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.