BALLUFF Straight Female M8 to Unterminated Sensor Actuator Cable, 2m

Tehniskie dokumenti
Specifikācija
Brand
BALLUFFSeries
BCC02
Number of Cores
3
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP69K
Connector A Orientation
Straight
Connector A
M8
Connector B
M8
Connector B Gender
Unterminated
Izcelsmes valsts
Czech Republic
€ 13,60
€ 13,60 Katrs (bez PVN)
€ 16,46
€ 16,46 Katrs (Ieskaitot PVN)
1
€ 13,60
€ 13,60 Katrs (bez PVN)
€ 16,46
€ 16,46 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BALLUFFSeries
BCC02
Number of Cores
3
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP69K
Connector A Orientation
Straight
Connector A
M8
Connector B
M8
Connector B Gender
Unterminated
Izcelsmes valsts
Czech Republic