Bahco L Shape Metric Hex Key, 4mm

RS Stock No.: 187-6903Brand: BahcoManufacturers Part No.: SS324-4Distrelec Article No.: 30409338
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 9.50

€ 9.50 Each (Exc. Vat)

€ 11.50

€ 11.50 Each (inc. VAT)

Bahco L Shape Metric Hex Key, 4mm

€ 9.50

€ 9.50 Each (Exc. Vat)

€ 11.50

€ 11.50 Each (inc. VAT)

Bahco L Shape Metric Hex Key, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China