Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
7mm
Material
Alloy Steel
Finish
Gunmetal
Overall Length
78 mm
Double Ended
No
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Single Ended Open Spanner (894M)
Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 894/ ISO 3318.
€ 6.10
€ 6.10 Each (Exc. Vat)
€ 7.38
€ 7.38 Each (inc. VAT)
1
€ 6.10
€ 6.10 Each (Exc. Vat)
€ 7.38
€ 7.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
7mm
Material
Alloy Steel
Finish
Gunmetal
Overall Length
78 mm
Double Ended
No
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Single Ended Open Spanner (894M)
Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 894/ ISO 3318.
