Tehniskie dokumenti
Specifikācija
Brand
BahcoPlier Type
Long Nose Pliers
Cutting Capacity
3.0 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Jaw Length
70mm
Jaw Depth
9mm
Izcelsmes valsts
Spain
Produkta apraksts
VDE 60° Snipe Nose Pliers
Snipe nose plier with insulated handles and tips angled at 60°
Noliktavas stāvoklis patreiz nav pieejams
€ 73,50
€ 73,50 Katrs (bez PVN)
€ 88,94
€ 88,94 Katrs (Ieskaitot PVN)
Bahco Long Nose Pliers, 200 mm Overall, Straight Tip, 70mm Jaw
1
€ 73,50
€ 73,50 Katrs (bez PVN)
€ 88,94
€ 88,94 Katrs (Ieskaitot PVN)
Bahco Long Nose Pliers, 200 mm Overall, Straight Tip, 70mm Jaw
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BahcoPlier Type
Long Nose Pliers
Cutting Capacity
3.0 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Jaw Length
70mm
Jaw Depth
9mm
Izcelsmes valsts
Spain
Produkta apraksts
VDE 60° Snipe Nose Pliers
Snipe nose plier with insulated handles and tips angled at 60°