Bahco Double Ended Open Spanner, 11mm, Metric, Double Ended, 120 mm Overall

RS noliktavas nr.: 305-4189Ražotājs: BahcoRažotāja kods: 1931M-11
brand-logo
Skatīt visu Uzgriežņu atslēgas

Tehniskie dokumenti

Specifikācija

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

11 mm, 11mm

Material

Alloy Steel

Finish

Chrome

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Produkta apraksts

Liliput Double Open-Ended Spanner

Noliktavas stāvoklis patreiz nav pieejams

€ 26,60

€ 26,60 Katrs (bez PVN)

€ 32,19

€ 32,19 Katrs (Ieskaitot PVN)

Bahco Double Ended Open Spanner, 11mm, Metric, Double Ended, 120 mm Overall

€ 26,60

€ 26,60 Katrs (bez PVN)

€ 32,19

€ 32,19 Katrs (Ieskaitot PVN)

Bahco Double Ended Open Spanner, 11mm, Metric, Double Ended, 120 mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

11 mm, 11mm

Material

Alloy Steel

Finish

Chrome

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Produkta apraksts

Liliput Double Open-Ended Spanner