KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , Through Hole

RS noliktavas nr.: 124-3251Ražotājs: AVXRažotāja kods: SR305C105KAR
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5mm

Izcelsmes valsts

Thailand

Produkta apraksts

SR Series

AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 443,00

€ 443,00 1 rullis no 1000 (bez PVN)

€ 536,03

€ 536,03 1 rullis no 1000 (Ieskaitot PVN)

KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , Through Hole

€ 443,00

€ 443,00 1 rullis no 1000 (bez PVN)

€ 536,03

€ 536,03 1 rullis no 1000 (Ieskaitot PVN)

KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5mm

Izcelsmes valsts

Thailand

Produkta apraksts

SR Series

AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Jūs varētu interesēt