Tehniskie dokumenti
Specifikācija
Brand
Avago TechnologiesLED Colours
Blue, Green, Red
Package Type
PLCC
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V, 3.9 V
Luminous Intensity
1243 mcd
Number of Pins
6
Viewing Angle
115 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 528 / 621 nm
Dimensions
4.4 x 4mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Katrs (Paka ir 2) (bez PVN)
Avago2.4 V, 3.9 V RGB LED PLCC SMD, ASMT-YTB0-0AA02
2
P.O.A.
Katrs (Paka ir 2) (bez PVN)
Avago2.4 V, 3.9 V RGB LED PLCC SMD, ASMT-YTB0-0AA02
Noliktavas stāvoklis patreiz nav pieejams
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Avago TechnologiesLED Colours
Blue, Green, Red
Package Type
PLCC
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V, 3.9 V
Luminous Intensity
1243 mcd
Number of Pins
6
Viewing Angle
115 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 528 / 621 nm
Dimensions
4.4 x 4mm