Tehniskie dokumenti
Specifikācija
Brand
AtmelFamily Name
ATmega
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
16.66mm
Width
16.662mm
Pulse Width Modulation
3 x 16 bit, 3 x 8 bit
P.O.A.
Katrs (Paka ir 2) (bez PVN)
Standarts
2
P.O.A.
Katrs (Paka ir 2) (bez PVN)
Standarts
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AtmelFamily Name
ATmega
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
16.66mm
Width
16.662mm
Pulse Width Modulation
3 x 16 bit, 3 x 8 bit