Atmel ATMEGA8-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP

RS Stock No.: 628-1687Brand: AtmelManufacturers Part No.: ATMEGA8-16AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Number of ADC Units

1

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 2.40

€ 2.40 Each (Exc. Vat)

€ 2.90

€ 2.90 Each (inc. VAT)

Atmel ATMEGA8-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP
Select packaging type

€ 2.40

€ 2.40 Each (Exc. Vat)

€ 2.90

€ 2.90 Each (inc. VAT)

Atmel ATMEGA8-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.40
10 - 24€ 2.20
25 - 99€ 2.10
100+€ 2.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Pulse Width Modulation

3 x 16 bit, 3 x 8 bit

Number of ADC Units

1

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in