Atmel ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 1 kB, 32 kB Flash, 44-Pin TQFP

RS noliktavas nr.: 696-2995Ražotājs: AtmelRažotāja kods: ATMEGA32U4-AU
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2.5 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

4 x 8 bit

Length

10mm

ADCs

12 x 10 bit

Width

10mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Atmel ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 1 kB, 32 kB Flash, 44-Pin TQFP

P.O.A.

Atmel ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 1 kB, 32 kB Flash, 44-Pin TQFP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2.5 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

4 x 8 bit

Length

10mm

ADCs

12 x 10 bit

Width

10mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more