Atmel ATMEGA328P-PN, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP

RS Stock No.: 899-6817Brand: AtmelManufacturers Part No.: ATMEGA328P-PN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

34.8mm

ADCs

1 (6 x 10 bit)

Height

4.064mm

Width

7.493mm

Dimensions

34.798 x 7.493 x 4.064mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Atmel ATMEGA328P-PN, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
Select packaging type

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Atmel ATMEGA328P-PN, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

34.8mm

ADCs

1 (6 x 10 bit)

Height

4.064mm

Width

7.493mm

Dimensions

34.798 x 7.493 x 4.064mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in