Technical Document
Specifications
Brand
AtenDevice Type
Matrix Switch
Video Connection Type
HDMI
Number of Video Outputs
4
Number of Video Inputs
4
Number Of Ports
8
Maximum Resolution
4096 x 2160
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 1,510.00
€ 1,510.00 Each (Exc. Vat)
€ 1,827.10
€ 1,827.10 Each (inc. VAT)
Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160
1
€ 1,510.00
€ 1,510.00 Each (Exc. Vat)
€ 1,827.10
€ 1,827.10 Each (inc. VAT)
Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenDevice Type
Matrix Switch
Video Connection Type
HDMI
Number of Video Outputs
4
Number of Video Inputs
4
Number Of Ports
8
Maximum Resolution
4096 x 2160
Country of Origin
Taiwan, Province Of China