Aten 4 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

RS noliktavas nr.: 144-9072Ražotājs: AtenRažotāja kods: CS1764ADistrelec Article No.: 12549622
brand-logo
Skatīt visu KVM slēdži

Tehniskie dokumenti

Specifikācija

Brand

Aten

Video Connection Type

DVI

Number Of Ports

4

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

270 x 88 x 55.5mm

Depth

88mm

Height

55.5mm

Width

270mm

Audio Connection Type

3.5 mm Stereo

Izcelsmes valsts

China

Produkta apraksts

4-Port USB DVI/Audio KVMP Switch

The CubiQ CS1764A USB 2.0 DVI KVMP Switch combines a 4-port KVM switch with a 2-port USB 2.0 hub at the same time as it provides an interface for a digital monitor (DVI). The CS1764A comes with Aten Video DynaSync technology, which optimises display resolution, and power on detection. When one computer is powered off, the CS1764A automatically switches to the next powered-on computer

Supplied with

1x CS1764A USB 2.0 DVI KVMP Switch
4x KVM Cable (DVI-D, USB, Audio; 1.8m)
1x Power Adapter
1x User Instructions

KVM Switches - ATEN

€ 334,00

€ 334,00 Katrs (bez PVN)

€ 404,14

€ 404,14 Katrs (Ieskaitot PVN)

Aten 4 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

€ 334,00

€ 334,00 Katrs (bez PVN)

€ 404,14

€ 404,14 Katrs (Ieskaitot PVN)

Aten 4 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Aten

Video Connection Type

DVI

Number Of Ports

4

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

270 x 88 x 55.5mm

Depth

88mm

Height

55.5mm

Width

270mm

Audio Connection Type

3.5 mm Stereo

Izcelsmes valsts

China

Produkta apraksts

4-Port USB DVI/Audio KVMP Switch

The CubiQ CS1764A USB 2.0 DVI KVMP Switch combines a 4-port KVM switch with a 2-port USB 2.0 hub at the same time as it provides an interface for a digital monitor (DVI). The CS1764A comes with Aten Video DynaSync technology, which optimises display resolution, and power on detection. When one computer is powered off, the CS1764A automatically switches to the next powered-on computer

Supplied with

1x CS1764A USB 2.0 DVI KVMP Switch
4x KVM Cable (DVI-D, USB, Audio; 1.8m)
1x Power Adapter
1x User Instructions

KVM Switches - ATEN