Astec Embedded Switch Mode Power Supply (SMPS), NTQ123, 3.3/5/±12V dc, 1 A, 2 A, 24 A, 25 A, 120W, Quad Output, 85

RS Stock No.: 338-1920Brand: AstecManufacturers Part No.: NTQ123
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

3.3/5/±12V dc

Output Current

1 A, 2 A, 24 A, 25 A

Power Rating

120W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

65%

Minimum Temperature

0°C

Weight

630g

Maximum Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Astec Embedded Switch Mode Power Supply (SMPS), NTQ123, 3.3/5/±12V dc, 1 A, 2 A, 24 A, 25 A, 120W, Quad Output, 85

Price on Asking

Astec Embedded Switch Mode Power Supply (SMPS), NTQ123, 3.3/5/±12V dc, 1 A, 2 A, 24 A, 25 A, 120W, Quad Output, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Astec

Output Voltage

3.3/5/±12V dc

Output Current

1 A, 2 A, 24 A, 25 A

Power Rating

120W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

65%

Minimum Temperature

0°C

Weight

630g

Maximum Temperature

+50°C

Country of Origin

China