Technical Document
Specifications
Brand
AssemtechDifferential Angle
25°
Mounting Orientation
Horizontal
Maximum Current
250mA
Maximum AC Voltage
60V
Maximum DC Voltage
60V
Contact Resistance
30Ω
Terminal Type
PCB
Length
11mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
12.3 (Dia.) x 11mm
Country of Origin
United States
Product details
Tip-over Switch - 2 Pin
Hermetically sealed metal, tin plated housing
Gold plated contacts
Dimensions: Length 11mm (inc. pins) Body Dia. 15mm
€ 22.40
€ 22.40 Each (Exc. Vat)
€ 27.10
€ 27.10 Each (inc. VAT)
1
€ 22.40
€ 22.40 Each (Exc. Vat)
€ 27.10
€ 27.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AssemtechDifferential Angle
25°
Mounting Orientation
Horizontal
Maximum Current
250mA
Maximum AC Voltage
60V
Maximum DC Voltage
60V
Contact Resistance
30Ω
Terminal Type
PCB
Length
11mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
12.3 (Dia.) x 11mm
Country of Origin
United States
Product details
Tip-over Switch - 2 Pin
Hermetically sealed metal, tin plated housing
Gold plated contacts
Dimensions: Length 11mm (inc. pins) Body Dia. 15mm