Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Artesyn Embedded Technologies Switching Power Supply, NLP65-9624GJ, 24V dc, 2.7A, 65W, 1 Output, 85 → 264V ac

RS noliktavas nr.: 629-5844Ražotājs: Artesyn Embedded TechnologiesRažotāja kods: NLP65-9624GJ
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Output Voltage

24V dc

Output Current

2.7A

Power Rating

65W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

72%

Minimum Temperature

0°C

Weight

283g

Maximum Temperature

+70°C

Produkta apraksts

25-80W Universal Input, Single/Multi Output NLP Series

Approvals

VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)

Standards

IEC 950, EN60950

Noliktavas stāvoklis patreiz nav pieejams

€ 79,00

€ 79,00 Katrs (bez PVN)

€ 95,59

€ 95,59 Katrs (Ieskaitot PVN)

Artesyn Embedded Technologies Switching Power Supply, NLP65-9624GJ, 24V dc, 2.7A, 65W, 1 Output, 85 → 264V ac

€ 79,00

€ 79,00 Katrs (bez PVN)

€ 95,59

€ 95,59 Katrs (Ieskaitot PVN)

Artesyn Embedded Technologies Switching Power Supply, NLP65-9624GJ, 24V dc, 2.7A, 65W, 1 Output, 85 → 264V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 79,00
5 - 9€ 76,00
10 - 24€ 73,50
25 - 49€ 69,50
50+€ 65,00

Tehniskie dokumenti

Specifikācija

Output Voltage

24V dc

Output Current

2.7A

Power Rating

65W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

72%

Minimum Temperature

0°C

Weight

283g

Maximum Temperature

+70°C

Produkta apraksts

25-80W Universal Input, Single/Multi Output NLP Series

Approvals

VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)

Standards

IEC 950, EN60950