Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT83, 5/±15V dc, 3.2 A, 13 A, 700 mA, 60W,

RS Stock No.: 477-9463Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPT83
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/±15V dc

Output Current

3.2 A, 13 A, 700 mA

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.8mm

Efficiency

75%

Minimum Temperature

0°C

Weight

360g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950

Stock information temporarily unavailable.

€ 117.00

€ 117.00 Each (Exc. Vat)

€ 141.57

€ 141.57 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT83, 5/±15V dc, 3.2 A, 13 A, 700 mA, 60W,

€ 117.00

€ 117.00 Each (Exc. Vat)

€ 141.57

€ 141.57 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT83, 5/±15V dc, 3.2 A, 13 A, 700 mA, 60W,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 117.00
5 - 9€ 113.00
10 - 24€ 110.00
25 - 49€ 103.00
50+€ 93.50

Technical Document

Specifications

Output Voltage

5/±15V dc

Output Current

3.2 A, 13 A, 700 mA

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.8mm

Efficiency

75%

Minimum Temperature

0°C

Weight

360g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950