Artesyn Embedded Technologies Switching Power Supply, LPS55, 24V dc, 2.75A, 60W, 1 Output, 127 → 300 V dc, 90

RS Stock No.: 513-1418Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPS55
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.75A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)

Stock information temporarily unavailable.

€ 79.00

€ 79.00 Each (Exc. Vat)

€ 95.59

€ 95.59 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, LPS55, 24V dc, 2.75A, 60W, 1 Output, 127 → 300 V dc, 90

€ 79.00

€ 79.00 Each (Exc. Vat)

€ 95.59

€ 95.59 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, LPS55, 24V dc, 2.75A, 60W, 1 Output, 127 → 300 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 79.00
5 - 9€ 76.00
10 - 24€ 73.50
25 - 49€ 69.50
50+€ 65.00

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.75A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)