Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 4.5 A, 8 A, 22 A
Power Rating
110W
Number of Outputs
4
Input Voltage
170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
800g
Country of Origin
Philippines
Product details
Astec 150W Switch Mode Quad Output AC/DC Power Supply - LPQ 150 Series
150W switch mode AC/DC power supply with auto ranging input and quad output. Stock number 289-5024 and 289-5030 versions of this AC power adapter have an adjustable floating 4th output. This AC/DC power supply has high efficiency, low output ripple and a built-in EMI filter. A cover is also supplied with this AC power supply.
Auto ranging input
Remote sense on main input
Single wire current sharing
Built-in EMI filter
Low output ripple
Efficiency of 75% typical at full load
Overvoltage and overload protection
Power fail and remote inhibit
Adjustable floating 4th output
Safety ground leakage current of <0.5mA @ 50/60 Hz, 264 VAC input
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB; BABT
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 level 3, NEMKO: EN 60950/EMKO-TUE (74 sec) 203, BABT: EN60950/BS7002
€ 311.00
€ 311.00 Each (Exc. Vat)
€ 376.31
€ 376.31 Each (inc. VAT)
1
€ 311.00
€ 311.00 Each (Exc. Vat)
€ 376.31
€ 376.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 311.00 |
5 - 9 | € 298.00 |
10 - 24 | € 289.00 |
25 - 49 | € 273.00 |
50+ | € 255.00 |
Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 4.5 A, 8 A, 22 A
Power Rating
110W
Number of Outputs
4
Input Voltage
170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
800g
Country of Origin
Philippines
Product details
Astec 150W Switch Mode Quad Output AC/DC Power Supply - LPQ 150 Series
150W switch mode AC/DC power supply with auto ranging input and quad output. Stock number 289-5024 and 289-5030 versions of this AC power adapter have an adjustable floating 4th output. This AC/DC power supply has high efficiency, low output ripple and a built-in EMI filter. A cover is also supplied with this AC power supply.
Auto ranging input
Remote sense on main input
Single wire current sharing
Built-in EMI filter
Low output ripple
Efficiency of 75% typical at full load
Overvoltage and overload protection
Power fail and remote inhibit
Adjustable floating 4th output
Safety ground leakage current of <0.5mA @ 50/60 Hz, 264 VAC input
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB; BABT
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 level 3, NEMKO: EN 60950/EMKO-TUE (74 sec) 203, BABT: EN60950/BS7002