Arcolectric (Bulgin) Ltd 8300 Series Miniature Push Button Switch, Latching, Panel Mount, DPDT, 250V ac, IP65

RS noliktavas nr.: 749-2399Ražotājs: Arcolectric (Bulgin) LtdRažotāja kods: H8350ABAAAB
brand-logo
Skatīt visu Spiedpogu slēdži

Tehniskie dokumenti

Specifikācija

Switch Operation

Latching

Illuminated

No

Series

8300

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

IP Rating

IP65

Contact Current Rating

15 A @ 250 V ac

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

H8350ABAAAB

Maximum AC Voltage

250V ac

Terminal Type

Solder

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Izcelsmes valsts

Tunisia

Noliktavas stāvoklis patreiz nav pieejams

€ 7,10

€ 7,10 Katrs (bez PVN)

€ 8,59

€ 8,59 Katrs (Ieskaitot PVN)

Arcolectric (Bulgin) Ltd 8300 Series Miniature Push Button Switch, Latching, Panel Mount, DPDT, 250V ac, IP65

€ 7,10

€ 7,10 Katrs (bez PVN)

€ 8,59

€ 8,59 Katrs (Ieskaitot PVN)

Arcolectric (Bulgin) Ltd 8300 Series Miniature Push Button Switch, Latching, Panel Mount, DPDT, 250V ac, IP65
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Switch Operation

Latching

Illuminated

No

Series

8300

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

IP Rating

IP65

Contact Current Rating

15 A @ 250 V ac

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

H8350ABAAAB

Maximum AC Voltage

250V ac

Terminal Type

Solder

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Izcelsmes valsts

Tunisia