Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

RS noliktavas nr.: 749-2421Ražotājs: Arcolectric (Bulgin) LtdRažotāja kods: C1300ALAAAB
brand-logo
Skatīt visu Taustiņslēdži

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

30 x 11mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Contact Resistance

100mΩ

Case Material

Nylon

Contact Material

Silver Alloy

Izcelsmes valsts

Tunisia

Noliktavas stāvoklis patreiz nav pieejams

€ 2,80

€ 2,80 Katrs (bez PVN)

€ 3,39

€ 3,39 Katrs (Ieskaitot PVN)

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

€ 2,80

€ 2,80 Katrs (bez PVN)

€ 3,39

€ 3,39 Katrs (Ieskaitot PVN)

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 24€ 2,80
25 - 49€ 2,60
50 - 99€ 2,40
100 - 249€ 2,30
250+€ 2,15

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

30 x 11mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Contact Resistance

100mΩ

Case Material

Nylon

Contact Material

Silver Alloy

Izcelsmes valsts

Tunisia