Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
150Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Produkta apraksts
51.1Ω to 750Ω, Axial
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
€ 3,62
€ 0,724 Katrs (Paka ir 5) (bez PVN)
€ 4,38
€ 0,876 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 3,62
€ 0,724 Katrs (Paka ir 5) (bez PVN)
€ 4,38
€ 0,876 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 0,724 | € 3,62 |
50 - 95 | € 0,67 | € 3,35 |
100 - 245 | € 0,622 | € 3,11 |
250 - 495 | € 0,592 | € 2,96 |
500+ | € 0,536 | € 2,68 |
Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
150Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Produkta apraksts