Arcol 2.7kΩ Fixed Resistor 100W ±5% AP101 2K7 J 100PPM

RS noliktavas nr.: 166-4793Ražotājs: ArcolRažotāja kods: AP101 2K7 J 100PPM
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

Arcol

Resistance

2.7kΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Izcelsmes valsts

China

Produkta apraksts

AP101 Series 100W TO-247 High Power Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 365,00

€ 7,30 Each (In a Tray of 50) (bez PVN)

€ 441,65

€ 8,833 Each (In a Tray of 50) (Ieskaitot PVN)

Arcol 2.7kΩ Fixed Resistor 100W ±5% AP101 2K7 J 100PPM

€ 365,00

€ 7,30 Each (In a Tray of 50) (bez PVN)

€ 441,65

€ 8,833 Each (In a Tray of 50) (Ieskaitot PVN)

Arcol 2.7kΩ Fixed Resistor 100W ±5% AP101 2K7 J 100PPM
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Arcol

Resistance

2.7kΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Izcelsmes valsts

China

Produkta apraksts

AP101 Series 100W TO-247 High Power Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more