Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
15kΩ
Power Rating
38W
Series
500
Package/Case
Radial Tabs
Tolerance
±10%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+230°C
Minimum Temperature Coefficient
0%
Maximum Temperature Coefficient
-0.2%
Dimensions
25.4 x 38.1mm
Overall Length
38.1mm
Overall Diameter
25.4mm
Izcelsmes valsts
Mexico
€ 315,00
€ 63,00 Katrs (Kaste ir 5) (bez PVN)
€ 381,15
€ 76,23 Katrs (Kaste ir 5) (Ieskaitot PVN)
5
€ 315,00
€ 63,00 Katrs (Kaste ir 5) (bez PVN)
€ 381,15
€ 76,23 Katrs (Kaste ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
15kΩ
Power Rating
38W
Series
500
Package/Case
Radial Tabs
Tolerance
±10%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+230°C
Minimum Temperature Coefficient
0%
Maximum Temperature Coefficient
-0.2%
Dimensions
25.4 x 38.1mm
Overall Length
38.1mm
Overall Diameter
25.4mm
Izcelsmes valsts
Mexico