Tehniskie dokumenti
Specifikācija
Brand
Arcol OhmiteResistance
20Ω
Power Rating
300W
Series
280
Package/Case
Tubular
Tolerance
±10%
Technology
Wire Wound
Termination Style
Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+400°C
Minimum Temperature Coefficient
-400ppm/°C
Maximum Temperature Coefficient
+400ppm/°C
Dimensions
28.58 (Dia.) x 215.9mm
Overall Length
215.9mm
Overall Diameter
28.58mm
€ 41,10
€ 41,10 Katrs (bez PVN)
€ 49,73
€ 49,73 Katrs (Ieskaitot PVN)
1
€ 41,10
€ 41,10 Katrs (bez PVN)
€ 49,73
€ 49,73 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 41,10 |
5 - 9 | € 34,50 |
10 - 19 | € 31,90 |
20+ | € 30,60 |
Tehniskie dokumenti
Specifikācija
Brand
Arcol OhmiteResistance
20Ω
Power Rating
300W
Series
280
Package/Case
Tubular
Tolerance
±10%
Technology
Wire Wound
Termination Style
Solder
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+400°C
Minimum Temperature Coefficient
-400ppm/°C
Maximum Temperature Coefficient
+400ppm/°C
Dimensions
28.58 (Dia.) x 215.9mm
Overall Length
215.9mm
Overall Diameter
28.58mm