Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM 8 Way Through Hole DIP Switch SPST

RS noliktavas nr.: 282-316Ražotājs: Apem
brand-logo
Skatīt visu DIP un SIP slēdži

Tehniskie dokumenti

Specifikācija

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Izcelsmes valsts

China

Produkta apraksts

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

APEM 8 Way Through Hole DIP Switch SPST

P.O.A.

APEM 8 Way Through Hole DIP Switch SPST
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Izcelsmes valsts

China

Produkta apraksts

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

Jūs varētu interesēt