Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Diameter
6.5mm
Actuator Length
15.1mm
Actuator Material
Nickel Plated Brass
Voltage Rating
30V dc
Contact Material
Gold Plated Silver
Contact Resistance
10mΩ
Panel Cut Out Size
6.5mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
€ 33.90
€ 33.90 Each (Exc. Vat)
€ 41.02
€ 41.02 Each (inc. VAT)
1
€ 33.90
€ 33.90 Each (Exc. Vat)
€ 41.02
€ 41.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | € 33.90 |
25 - 49 | € 27.80 |
50 - 99 | € 25.40 |
100 - 249 | € 23.70 |
250+ | € 21.70 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Diameter
6.5mm
Actuator Length
15.1mm
Actuator Material
Nickel Plated Brass
Voltage Rating
30V dc
Contact Material
Gold Plated Silver
Contact Resistance
10mΩ
Panel Cut Out Size
6.5mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO