APC 160 → 286V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (800W), Smart-UPS X

RS noliktavas nr.: 715-8828Ražotājs: APCRažotāja kods: SMX1000I
brand-logo
Skatīt visu Uninterruptible Power Supplies

Tehniskie dokumenti

Specifikācija

Brand

APC

Model

Smart-UPS X

Power Rating

800W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Rack Mount, Stand Alone

Backup Time

5min

Number of Outlets

8

Type

Line Interactive

Length

89mm

Width

432mm

Plug Type

C14

Depth

490mm

Distrelec Product Id

16949058

Izcelsmes valsts

Philippines

Produkta apraksts

APC Line Interactive

Noliktavas stāvoklis patreiz nav pieejams

€ 1 360,00

€ 1 360,00 Katrs (bez PVN)

€ 1 645,60

€ 1 645,60 Katrs (Ieskaitot PVN)

APC 160 → 286V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (800W), Smart-UPS X

€ 1 360,00

€ 1 360,00 Katrs (bez PVN)

€ 1 645,60

€ 1 645,60 Katrs (Ieskaitot PVN)

APC 160 → 286V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (800W), Smart-UPS X
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

APC

Model

Smart-UPS X

Power Rating

800W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Rack Mount, Stand Alone

Backup Time

5min

Number of Outlets

8

Type

Line Interactive

Length

89mm

Width

432mm

Plug Type

C14

Depth

490mm

Distrelec Product Id

16949058

Izcelsmes valsts

Philippines

Produkta apraksts

APC Line Interactive